+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer: C&K
Manufacturer | C&K | |
Type of switch | DIP-SWITCH | |
Poles number | 8 | |
Switching method | OFF-ON | |
DC contacts rating @R | 0.025A / 25V DC | |
Number of positions | 2 | |
Stable positions number | 2 | |
Mounting | SMT | |
Operating temperature | -40...85°C | |
Terminal pitch | 1.27mm | |
Max. contact resistance: | 100mΩ | |
Min. insulation resistance | 0.1GΩ | |
Body dimensions | 4.1x6x11.29mm | |
Manufacturer series | TDP | |
Electrical life | 100000 cycles | |
Kind of package | tube | |
Quantity in set/package | 125pcs. |