+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

TDP08H1SBD1R

Switch: DIP-SWITCH; Poles number: 8; OFF-ON; 0.025A/24VDC; Pos: 2


Manufacturer: C&K

Manufacturer part number:
TDP08H1SBD1R
TME Symbol:
TDP08H1SBD1R

Specification

Manufacturer
C&K
Type of switch
DIP-SWITCH
Poles number
8
Switching method
OFF-ON
DC contacts rating @R
25mA / 24V DC
Number of positions
2
Stable positions number
2
Mounting
SMT
Operating temperature
-40...85°C
Terminal pitch
1.27mm
Max. contact resistance:
100mΩ
Min. insulation resistance
0.1GΩ
Body dimensions
11.29x6x4.1mm
Contact plating
gold-plated, nickel plated
Leads
for PCB
Manufacturer series
TDP
Electrical life
1000 cycles
Contacts configuration
SPST-NO
Contact material
copper
Mechanical durability
1000 cycles
Kind of package
reel, tape
Illumination
none
Quantity in set/package
1000pcs.
Button shape
rectangular
Number of terminals
16
Button shape
prominent
Gross weight10 g
Certificates
See other products in this category: Dip-Switches C&K,
See other products from this series.:
*
TDP08H1SBD1R
0 in TME stock
Net price for quantities from 1000 pcs - 3.29 USDGross price for quantities from 1000 pcs - 3.29 USD
No. of pieces (Multiplicity: 1 000)
Minimum order quantity: 1 000.
Multiplicity: 1 000.