+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer: TEXAS INSTRUMENTS
Manufacturer | TEXAS INSTRUMENTS | |
Type of integrated circuit | USB interface | |
Interface | I2C | |
Frequency | 340MHz | |
Case | WQFN40 | |
Mounting | SMD | |
Operating temperature | 0...85°C | |
DC supply current | 45mA | |
Application | HDMI |