+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | TRACO POWER | |
Type of converter | DC/DC | |
Power | 2W | |
Input voltage | 9...18V DC | |
Output voltage | 15V DC | |
Output current | 134mA | |
Case | DIP8 | |
Mounting | THT | |
Manufacturer series | TDR 2 | |
Body dimensions | 18.9x12.8x8.7mm | |
Efficiency | 84% | |
Operating temperature | -40...85°C | |
Switching frequency | 1.3MHz | |
Protection | short circuit protection SCP | |
Insulation voltage | 1.6kV | |
Number of outputs | 1 |