+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | TRACO POWER | |
Type of converter | DC/DC | |
Power | 3W | |
Input voltage | 36...75V DC | |
Output voltage | 15V DC | |
Output current | 0.2A | |
Case | DIP8 | |
Mounting | THT | |
Manufacturer series | TDR 3 | |
Body dimensions | 18.9x12.8x8.7mm | |
Efficiency | 82% | |
Operating temperature | -40...85°C | |
Switching frequency | 100kHz | |
Protection | short circuit protection SCP | |
Insulation voltage | 1.6kV | |
Number of outputs | 1 |