+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

TDSG1160

Display: LED; 7-segment; 7mm; 0.28"; No.char: 1; green; 0.45÷6mcd


Manufacturer: VISHAY

Manufacturer part number:
TDSG1160
TME Symbol:
TDSG1160

Specification

Manufacturer
VISHAY
Type of display
LED
Kind of display
7-segment
Digit height
7mm
Digit height
0.28"
Number of characters
1
Colour
green
Luminosity
0.45...6mcd
Common electrode
cathode
Dimensions
7.4x9.9x7mm
Mounting
THT
Wavelength
562...575nm
Operating current
20mA
Operating voltage
2.4...3V
Gross weight0.715 g
Certificates
See other products in this category: 7-segment LED displays VISHAY,
*
TDSG1160
190 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 1.94 USDGross price for quantities from 1 pcs - 1.94 USD
Net price for quantities from 5 pcs - 1.60 USDGross price for quantities from 5 pcs - 1.60 USD
Net price for quantities from 10 pcs - 1.17 USDGross price for quantities from 10 pcs - 1.17 USD
Net price for quantities from 50 pcs - 0.86 USDGross price for quantities from 50 pcs - 0.86 USD
Net price for quantities from 2000 pcs - 0.81 USDGross price for quantities from 2000 pcs - 0.81 USD
Packaging method by the manufacturer:
Tube = 50 pcsCardboard = 500 pcs