+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

No U.S. Customs – Order from TME with Confidence

Here you will find out more

TDSG3150

Display: LED; 7-segment; 10mm; 0.39"; No.char: 1; green; 0.45÷3mcd


Manufacturer: VISHAY

Manufacturer part number:
TDSG3150
TME Symbol:
TDSG3150

Specification

Manufacturer
VISHAY
Type of display
LED
Kind of display
7-segment
Digit height
10mm
Digit height
0.39"
Number of characters
1
Colour
green
Luminosity
0.45...3mcd
Common electrode
anode
Dimensions
9.45x12.6x7mm
Mounting
THT
Wavelength
562...575nm
Operating current
20mA
Operating voltage
2.4...3V
Gross weight1.193 g
See other products in this category: 7-segment LED displays VISHAY,
*
TDSG3150
897 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 1.97 USDGross price for quantities from 1 pcs - 1.97 USD
Net price for quantities from 10 pcs - 1.45 USDGross price for quantities from 10 pcs - 1.45 USD
Net price for quantities from 25 pcs - 1.30 USDGross price for quantities from 25 pcs - 1.30 USD
Net price for quantities from 40 pcs - 1.23 USDGross price for quantities from 40 pcs - 1.23 USD
Net price for quantities from 200 pcs - 1.02 USDGross price for quantities from 200 pcs - 1.02 USD
Net price for quantities from 400 pcs - 0.95 USDGross price for quantities from 400 pcs - 0.95 USD
Net price for quantities from 800 pcs - 0.88 USDGross price for quantities from 800 pcs - 0.88 USD
Net price for quantities from 1000 pcs - 0.87 USDGross price for quantities from 1000 pcs - 0.87 USD
Net price for quantities from 1200 pcs - 0.86 USDGross price for quantities from 1200 pcs - 0.86 USD
Net price for quantities from 2000 pcs - 0.85 USDGross price for quantities from 2000 pcs - 0.85 USD
Packaging method by the manufacturer:Tube = 40 pcs