+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

TDSG5160-MN

Display: LED; 7-segment; 13mm; 0.51"; No.char: 1; green; 4.5÷14mcd

Manufacturer: VISHAY

Manufacturer part number:
TDSG5160-MN
TME Symbol:
TDSG5160-MN

Specification

Manufacturer
VISHAY
Type of display
LED
Kind of display
7-segment
Digit height
13mm
Digit height
0.51"
Number of characters
1
Colour
green
Luminosity
4.5...14mcd
Common electrode
cathode
Dimensions
12.25x17.5x7mm
Mounting
THT
Wavelength
562...575nm
Operating current
20mA
Operating voltage
2.4...3V
Gross weight0.995 g
Certificates
See other products in this category: 7-segment LED displays VISHAY,
*
TDSG5160-MN
0 in TME stock
No. of pieces (Multiplicity: 40)
Minimum order quantity: 400.
Multiplicity: 40.
Product for special order
Packaging method by the manufacturerTube = 40 pcs