+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

TDSL3150

Display: LED; 7-segment; 10mm; 0.39"; No.char: 1; orange-red; anode


Manufacturer: VISHAY

Manufacturer part number:
TDSL3150
TME Symbol:
TDSL3150

Specification

Manufacturer
VISHAY
Type of display
LED
Kind of display
7-segment
Digit height
10mm
Digit height
0.39"
Number of characters
1
Colour
orange-red
Luminosity
0.18...0.26mcd
Common electrode
anode
Dimensions
9.45x12.6x7mm
Mounting
THT
Wavelength
612...625nm
Operating current
2mA
Operating voltage
1.8...2.4V
Gross weight1.245 g
Certificates
See other products in this category: 7-segment LED displays VISHAY,
*
TDSL3150
178 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 2.38 USDGross price for quantities from 1 pcs - 2.38 USD
Net price for quantities from 80 pcs - 1.38 USDGross price for quantities from 80 pcs - 1.38 USD
Net price for quantities from 320 pcs - 1.13 USDGross price for quantities from 320 pcs - 1.13 USD
Net price for quantities from 400 pcs - 1.08 USDGross price for quantities from 400 pcs - 1.08 USD
Net price for quantities from 800 pcs - 0.96 USDGross price for quantities from 800 pcs - 0.96 USD
Net price for quantities from 1000 pcs - 0.91 USDGross price for quantities from 1000 pcs - 0.91 USD
Net price for quantities from 1200 pcs - 0.90 USDGross price for quantities from 1200 pcs - 0.90 USD
Packaging method by the manufacturer:Tube = 40 pcs