+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

TDSL5150-FG

Display: LED; 7-segment; 13mm; 0.51"; No.char: 1; orange-red; anode


Manufacturer: VISHAY

Manufacturer part number:
TDSL5150-FG
TME Symbol:
TDSL5150-FG

Specification

Manufacturer
VISHAY
Type of display
LED
Kind of display
7-segment
Digit height
13mm
Digit height
0.51"
Number of characters
1
Colour
orange-red
Luminosity
0.28...0.9mcd
Common electrode
anode
Dimensions
12.25x17.5x7mm
Mounting
THT
Wavelength
612...625nm
Operating current
2mA
Operating voltage
1.8...2.4V
Gross weight2.2 g
Certificates
See other products in this category: 7-segment LED displays VISHAY,
*
TDSL5150-FG
0 in TME stock
No. of pieces (Multiplicity: 400)
Minimum order quantity: 400.
Multiplicity: 400.
Product for special order