+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

TDSL5160

Display: LED; 7-segment; 13mm; 0.51"; No.char: 1; orange-red


Manufacturer: VISHAY

Manufacturer part number:
TDSL5160
TME Symbol:
TDSL5160

Specification

Manufacturer
VISHAY
Type of display
LED
Kind of display
7-segment
Digit height
13mm
Digit height
0.51"
Number of characters
1
Colour
orange-red
Luminosity
0.28...0.4mcd
Common electrode
cathode
Dimensions
12.25x17.5x7mm
Mounting
THT
Wavelength
612...625nm
Operating current
2mA
Operating voltage
1.8...2.4V
Gross weight2.077 g
Certificates
See other products in this category: 7-segment LED displays VISHAY,
*
TDSL5160
5 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 2.35 USDGross price for quantities from 1 pcs - 2.35 USD
Net price for quantities from 10 pcs - 1.71 USDGross price for quantities from 10 pcs - 1.71 USD
Net price for quantities from 25 pcs - 1.54 USDGross price for quantities from 25 pcs - 1.54 USD
Net price for quantities from 40 pcs - 1.47 USDGross price for quantities from 40 pcs - 1.47 USD
Net price for quantities from 200 pcs - 1.21 USDGross price for quantities from 200 pcs - 1.21 USD
Net price for quantities from 400 pcs - 1.10 USDGross price for quantities from 400 pcs - 1.10 USD
Net price for quantities from 800 pcs - 0.99 USDGross price for quantities from 800 pcs - 0.99 USD
Net price for quantities from 1200 pcs - 0.97 USDGross price for quantities from 1200 pcs - 0.97 USD
Packaging method by the manufacturer:
Tube = 40 pcs