+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

TDSO1150

Display: LED; 7-segment; 7mm; 0.28"; No.char: 1; orange-red; anode


Manufacturer: VISHAY

Manufacturer part number:
TDSO1150
TME Symbol:
TDSO1150

Specification

Manufacturer
VISHAY
Type of display
LED
Kind of display
7-segment
Digit height
7mm
Digit height
0.28"
Number of characters
1
Colour
orange-red
Luminosity
0.45...3mcd
Common electrode
anode
Dimensions
7.4x9.9x9mm
Mounting
THT
Wavelength
612...625nm
Operating current
20mA
Operating voltage
2...3V
Gross weight0.705 g
Certificates
See other products in this category: 7-segment LED displays VISHAY,
*
TDSO1150
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 2.22 USDGross price for quantities from 1 pcs - 2.22 USD
Net price for quantities from 50 pcs - 1.40 USDGross price for quantities from 50 pcs - 1.40 USD
Net price for quantities from 100 pcs - 1.30 USDGross price for quantities from 100 pcs - 1.30 USD
Net price for quantities from 250 pcs - 1.18 USDGross price for quantities from 250 pcs - 1.18 USD
Net price for quantities from 500 pcs - 1.09 USDGross price for quantities from 500 pcs - 1.09 USD
Net price for quantities from 750 pcs - 1.03 USDGross price for quantities from 750 pcs - 1.03 USD
Net price for quantities from 1000 pcs - 1.00 USDGross price for quantities from 1000 pcs - 1.00 USD
Net price for quantities from 1250 pcs - 0.97 USDGross price for quantities from 1250 pcs - 0.97 USD
Net price for quantities from 1500 pcs - 0.95 USDGross price for quantities from 1500 pcs - 0.95 USD
Net price for quantities from 2000 pcs - 0.91 USDGross price for quantities from 2000 pcs - 0.91 USD
Packaging method by the manufacturer:
Tube = 50 pcs