+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

TDSO3160-L

Display: LED; 7-segment; 10mm; 0.39"; No.char: 1; orange-red; 2÷3V

Manufacturer: VISHAY

Manufacturer part number:
TDSO3160-L
TME Symbol:
TDSO3160-L

Specification

Manufacturer
VISHAY
Type of display
LED
Kind of display
7-segment
Digit height
10mm
Digit height
0.39"
Number of characters
1
Colour
orange-red
Luminosity
2.8...5.6mcd
Common electrode
cathode
Dimensions
9.45x12.6x7mm
Mounting
THT
Wavelength
612...625nm
Operating current
20mA
Operating voltage
2...3V
Gross weight1.238 g
Certificates
See other products in this category: 7-segment LED displays VISHAY,
*
TDSO3160-L
0 in TME stock
Net price for quantities from 1 pcs - 2.32 USDGross price for quantities from 1 pcs - 2.32 USD
Net price for quantities from 40 pcs - 1.41 USDGross price for quantities from 40 pcs - 1.41 USD
Net price for quantities from 80 pcs - 1.30 USDGross price for quantities from 80 pcs - 1.30 USD
Net price for quantities from 200 pcs - 1.19 USDGross price for quantities from 200 pcs - 1.19 USD
Net price for quantities from 400 pcs - 1.13 USDGross price for quantities from 400 pcs - 1.13 USD
Net price for quantities from 520 pcs - 1.11 USDGross price for quantities from 520 pcs - 1.11 USD
Net price for quantities from 800 pcs - 1.07 USDGross price for quantities from 800 pcs - 1.07 USD
Net price for quantities from 1200 pcs - 1.04 USDGross price for quantities from 1200 pcs - 1.04 USD
No. of pieces (Multiplicity: 1)
Packaging method by the manufacturerTube = 40 pcs