+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | VISHAY | |
Type of display | LED | |
Kind of display | 7-segment | |
Digit height | 13mm | |
Digit height | 0.51" | |
Number of characters | 1 | |
Colour | orange-red | |
Luminosity | 2.8...9mcd | |
Common electrode | anode | |
Dimensions | 12.25x17.5x7mm | |
Mounting | THT | |
Wavelength | 612...625nm | |
Operating current | 20mA | |
Operating voltage | 2...3V |