+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

No U.S. Customs – Order from TME with Confidence

Here you will find out more

TDSR1050

Display: LED; 7-segment; 10mm; 0.39"; No.char: 1; red; 0.28÷3mcd


Manufacturer: VISHAY

Manufacturer part number:
TDSR1050
TME Symbol:
TDSR1050

Specification

Manufacturer
VISHAY
Type of display
LED
Kind of display
7-segment
Digit height
10mm
Digit height
0.39"
Number of characters
1
Colour
red
Luminosity
0.28...3mcd
Common electrode
anode
Dimensions
9.45x12.6x7mm
Mounting
THT
Wavelength
640nm
Operating current
1mA
Operating voltage
1.8...2.4V
Gross weight1.24 g
Certificates
See other products in this category: 7-segment LED displays VISHAY,
*
TDSR1050
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 1.94 USDGross price for quantities from 1 pcs - 1.94 USD
Net price for quantities from 10 pcs - 1.54 USDGross price for quantities from 10 pcs - 1.54 USD
Net price for quantities from 25 pcs - 1.39 USDGross price for quantities from 25 pcs - 1.39 USD
Net price for quantities from 40 pcs - 1.31 USDGross price for quantities from 40 pcs - 1.31 USD
Net price for quantities from 400 pcs - 0.93 USDGross price for quantities from 400 pcs - 0.93 USD
Net price for quantities from 800 pcs - 0.87 USDGross price for quantities from 800 pcs - 0.87 USD
Packaging method by the manufacturer:Tube = 40 pcsCardboard = 400 pcs