+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

TDSR1360

Display: LED; 7-segment; 13mm; 0.51"; No.char: 1; red; 0.28÷3.6mcd


Manufacturer: VISHAY

Manufacturer part number:
TDSR1360
TME Symbol:
TDSR1360

Specification

Manufacturer
VISHAY
Type of display
LED
Kind of display
7-segment
Digit height
13mm
Digit height
0.51"
Number of characters
1
Colour
red
Luminosity
0.28...3.6mcd
Common electrode
cathode
Dimensions
12.25x17.5x7mm
Mounting
THT
Wavelength
640nm
Operating current
1mA
Operating voltage
1.8...2.4V
Gross weight1.987 g
Certificates
See other products in this category: 7-segment LED displays VISHAY,
*
TDSR1360
252 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 2.04 USDGross price for quantities from 1 pcs - 2.04 USD
Net price for quantities from 10 pcs - 1.31 USDGross price for quantities from 10 pcs - 1.31 USD
Net price for quantities from 25 pcs - 1.02 USDGross price for quantities from 25 pcs - 1.02 USD
Net price for quantities from 40 pcs - 0.91 USDGross price for quantities from 40 pcs - 0.91 USD
Net price for quantities from 80 pcs - 0.80 USDGross price for quantities from 80 pcs - 0.80 USD
Net price for quantities from 120 pcs - 0.78 USDGross price for quantities from 120 pcs - 0.78 USD
Packaging method by the manufacturer:
Tube = 40 pcs