+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

TDSY3150

Display: LED; 7-segment; 10mm; 0.39"; No.char: 1; yellow; 0.45÷3mcd

Manufacturer: VISHAY

Manufacturer part number:
TDSY3150
TME Symbol:
TDSY3150

Specification

Manufacturer
VISHAY
Type of display
LED
Kind of display
7-segment
Digit height
10mm
Digit height
0.39"
Number of characters
1
Colour
yellow
Luminosity
0.45...3mcd
Common electrode
anode
Dimensions
9.45x12.6x7mm
Mounting
THT
Wavelength
581...594nm
Operating current
20mA
Operating voltage
2.4...3V
Gross weight2.2 g
Certificates
See other products in this category: 7-segment LED displays VISHAY,
*
TDSY3150
0 in TME stock
No. of pieces (Multiplicity: 400)
Product for special order