+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

0232 010 01

Wire; TDY; wire; Cu; PVC; white; 150V; 1x0.5mm; Package: 500m


Manufacturer: TECHNOKABEL

Manufacturer part number:
0232 010 01
TME Symbol:
TDY-1X0.5-WH

Specification

Manufacturer
TECHNOKABEL
Type of wire
assembly
Kind of cable
TDY
Core structure
wire
Kind of core
Cu
Number of cores
1
Wire insulation material
PVC
Insulation colour
white
Rated voltage
0.15kV
Cable structure
1x0.5mm
Package contents
500m
Cable external diameter
0.9mm
Core diameter
0.5mm
Trade name
single core cable
Operating temperature
-20...70°C
Gross weight2.408 g
Certificates
EAN code5901503107256

WATCH VIDEO

See other products in this category: Single Core Cable - Solid TECHNOKABEL,
*
0232 010 01
2000 in TME stock
Amount (Multiple of: 500)
Minimum order quantity: 500.
Multiple of: 500.
Net price for quantities from 500 m - 0.10 USDGross price for quantities from 500 m - 0.10 USD
Net price for quantities from 1000 m - 0.09 USDGross price for quantities from 1000 m - 0.09 USD
Net price for quantities from 2000 m - 0.08 USDGross price for quantities from 2000 m - 0.08 USD
Packaging method by the manufacturer:
Reel = 500 m