+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

05801202

Markers; Marking: 2; 1.5÷2mm; PVC; red; -45÷70°C; leaded

Manufacturer: TE Connectivity

Manufacturer part number:
05801202
TME Symbol:
TE-05801202

Specification

Manufacturer
TE Connectivity
Type of cable accessories
markers
Marking
2
Cable external diameter
1.5...2mm
Material
PVC
Colour
red
Operating temperature
-45...70°C
Mechanical mounting
leaded
Cable accessories application
cables and wires
Gross weight0.016 g
Certificates
See other products in this category: Wire Markers TE Connectivity,
*
05801202
0 in TME stock
Net price for quantities from 200 pcs - 0.02 USDGross price for quantities from 200 pcs - 0.02 USD
Net price for quantities from 600 pcs - 0.02 USDGross price for quantities from 600 pcs - 0.02 USD
Net price for quantities from 1000 pcs - 0.02 USDGross price for quantities from 1000 pcs - 0.02 USD
No. of pieces (Multiplicity: 200)
Minimum order quantity: 200.
Multiplicity: 200.
Packaging method by the manufacturerBag = 100 pcsCardboard = 1 000 pcs