+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

05801909

Marker: cable; Marking: 9; 1.5÷2mm; PVC; white; leaded; -45÷70°C


Manufacturer: TE Connectivity

Manufacturer part number:
05801909
TME Symbol:
TE-05801909

Specification

Manufacturer
TE Connectivity
Type of marker
cable
Marking
9
Cable external diameter
1.5...2mm
Material
PVC
Colour
white
Mechanical mounting
leaded
Cable accessories application
cables and wires
Operating temperature
-45...70°C
Gross weight0.017 g
Certificates
See other products in this category: Wire Markers TE Connectivity,
*
05801909
15000 in TME stock
No. of pieces (Multiple of: 200)
Minimum order quantity: 200.
Multiple of: 200.
Net price for quantities from 200 pcs - 0.02 USDGross price for quantities from 200 pcs - 0.02 USD
Net price for quantities from 600 pcs - 0.02 USDGross price for quantities from 600 pcs - 0.02 USD
Net price for quantities from 1000 pcs - 0.02 USDGross price for quantities from 1000 pcs - 0.02 USD
Packaging method by the manufacturer:
Bag = 100 pcsCardboard = 1 000 pcs