+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

05811606

Markers; Marking: 6; 2÷3.2mm; PVC; blue; -45÷70°C; leaded

Manufacturer: TE Connectivity

Manufacturer part number:
05811606
TME Symbol:
TE-05811606

Specification

Manufacturer
TE Connectivity
Type of cable accessories
markers
Marking
6
Cable external diameter
2...3.2mm
Material
PVC
Colour
blue
Operating temperature
-45...70°C
Mechanical mounting
leaded
Cable accessories application
cables and wires
Gross weight0.028 g
Certificates
See other products in this category: Wire Markers TE Connectivity
*
05811606
Product withdrawn from the offer
Use the specification table below to search for similar products
Packaging method by the manufacturerBag = 100 pcsCardboard = 1 000 pcs