+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

06161303

Markers; Marking: 3; 2.9÷4.7mm; PVC; orange; -45÷70°C; leaded

Manufacturer: TE Connectivity

Manufacturer part number:
06161303
TME Symbol:
TE-06161303

Specification

Manufacturer
TE Connectivity
Type of cable accessories
markers
Marking
3
Cable external diameter
2.9...4.7mm
Material
PVC
Colour
orange
Operating temperature
-45...70°C
Mechanical mounting
leaded
Cable accessories application
cables and wires
Gross weight0.051 g
Certificates
See other products in this category: Wire Markers TE Connectivity,
*
06161303
4000 in TME stock
Net price for quantities from 1000 pcs - 0.02 USDGross price for quantities from 1000 pcs - 0.02 USD
Net price for quantities from 2000 pcs - 0.02 USDGross price for quantities from 2000 pcs - 0.02 USD
Net price for quantities from 5000 pcs - 0.02 USDGross price for quantities from 5000 pcs - 0.02 USD
No. of pieces (Multiplicity: 1 000)
Minimum order quantity: 1 000.
Multiplicity: 1 000.
Packaging method by the manufacturerBag = 100 pcsBag = 500 pcsCardboard = 1 000 pcs