+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

06171606

Markers; Marking: 6; 3.4÷5.7mm; PVC; blue; -45÷70°C; leaded

Manufacturer: TE Connectivity

Manufacturer part number:
06171606
TME Symbol:
TE-06171606

Specification

Manufacturer
TE Connectivity
Type of cable accessories
markers
Marking
6
Cable external diameter
3.4...5.7mm
Material
PVC
Colour
blue
Operating temperature
-45...70°C
Mechanical mounting
leaded
Cable accessories application
cables and wires
Gross weight0.071 g
Certificates
See other products in this category: Wire Markers TE Connectivity,
*
06171606
0 in TME stock
Net price for quantities from 5000 pcs - 0.02 USDGross price for quantities from 5000 pcs - 0.02 USD
Net price for quantities from 10000 pcs - 0.02 USDGross price for quantities from 10000 pcs - 0.02 USD
Net price for quantities from 15000 pcs - 0.02 USDGross price for quantities from 15000 pcs - 0.02 USD
No. of pieces (Multiplicity: 5 000)