+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

06181707

Marker: cable; Marking: 7; 3.8÷6.3mm; PVC; violet; leaded; -45÷70°C


Manufacturer: TE Connectivity

Manufacturer part number:
06181707
TME Symbol:
TE-06181707

Specification

Manufacturer
TE Connectivity
Type of marker
cable
Marking
7
Cable external diameter
3.8...6.3mm
Material
PVC
Colour
violet
Mechanical mounting
leaded
Cable accessories application
cables and wires
Operating temperature
-45...70°C
Gross weight0.078 g
Certificates
See other products in this category: Wire Markers TE Connectivity,
*
06181707
1000 in TME stock
No. of pieces (Multiple of: 1 000)
Minimum order quantity: 1 000.
Multiple of: 1 000.
Product available till the stock lasts
Net price for quantities from 1000 pcs - 0.02 USDGross price for quantities from 1000 pcs - 0.02 USD
Net price for quantities from 2000 pcs - 0.01 USDGross price for quantities from 2000 pcs - 0.01 USD
Net price for quantities from 5000 pcs - 0.01 USDGross price for quantities from 5000 pcs - 0.01 USD
Packaging method by the manufacturer:
Bag = 100 pcsCardboard = 1 000 pcs