+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

06201404

Markers; Marking: 4; 4.3÷6.9mm; PVC; yellow; -45÷70°C; leaded

Manufacturer: TE Connectivity

Manufacturer part number:
06201404
TME Symbol:
TE-06201404

Specification

Manufacturer
TE Connectivity
Type of cable accessories
markers
Marking
4
Cable external diameter
4.3...6.9mm
Material
PVC
Colour
yellow
Operating temperature
-45...70°C
Mechanical mounting
leaded
Cable accessories application
cables and wires
Gross weight0.1 g
Certificates
See other products in this category: Wire Markers TE Connectivity,
*
06201404
4000 in TME stock
Net price for quantities from 500 pcs - 0.02 USDGross price for quantities from 500 pcs - 0.02 USD
Net price for quantities from 2000 pcs - 0.02 USDGross price for quantities from 2000 pcs - 0.02 USD
Net price for quantities from 5000 pcs - 0.02 USDGross price for quantities from 5000 pcs - 0.02 USD
No. of pieces (Multiplicity: 500)
Product available till the stock lasts
Packaging method by the manufacturerCardboard = 500 pcs