+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | TE Connectivity | |
Type of cable accessories | markers | |
Marking | 7 | |
Cable external diameter | 7.9...12.7mm | |
Material | PVC | |
Colour | violet | |
Operating temperature | -45...70°C | |
Mechanical mounting | leaded | |
Cable accessories application | cables and wires |