+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

TE 24/20

Signaller: magaphone; voice message,siren; black; ABS; 90W

Manufacturer: TONSIL

Manufacturer part number:
TE 24/20

Alternative designations: WFM##KAT00770

TME Symbol:
TE-24/20

Specification

Manufacturer
TONSIL
Type of signaller
magaphone
Signalling method
siren, voice message
Colour
black
Body dimensions
Ø230x350mm
Body material
ABS
Kit contents
without battery
Maximum power
90W
Range
0...900m
Additional functions
  • AUX input
  • MP3 player
  • recording
  • SD card reader
  • USB reader
Power supply
  • battery R14 1,5V x8
Gross weight1.7078 kg
Certificates
See other products in this category: Sound Signalling Devices TONSIL,
*
TE 24/20
1 in TME stock
Net price for quantities from 1 pcs - 110.59 USDGross price for quantities from 1 pcs - 110.59 USD
Net price for quantities from 5 pcs - 105.44 USDGross price for quantities from 5 pcs - 105.44 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.