+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | AMPHENOL ANYTEK | |
Type of connector | PCB terminal block | |
Connector | terminal | |
Manufacturer series | TE | |
Current rating | 10A | |
Number of pins | 15 | |
Spatial orientation | angled | |
Connector variant | flat screw | |
Mechanical mounting | on PCBs | |
Electrical mounting | screw terminal, THT | |
Contact material | brass | |
Contact plating | tinned | |
Flammability rating | UL94V-0 | |
Body material | thermoplastic | |
Wire size | 26AWG...16AWG | |
Body colour | blue | |
Contacts pitch | 3.5mm | |
Operating temperature | -40...115°C | |
Lead length | 3.8mm |