+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

342-30000

Heat shrink sleeve; 2: 1; 2.4mm; black


Manufacturer: HELLERMANNTYTON

Manufacturer part number:
342-30000
TME Symbol:
TE282.4/1.2-POA-BK

Specification

Manufacturer
HELLERMANNTYTON
Type of cable accessories
heat shrink sleeve
Shrinking ratio
2:1
Min. diameter before shrinking
2.4mm
Colour
black
Diameter after shrinking
1.2mm
Gross weight40 g
Certificates
EAN code4031026432717
See other products in this category: Heat Shrink Tubes HELLERMANNTYTON,
*
342-30000
0 in TME stock
Net price for quantities from 150 m - 15.68 USDGross price for quantities from 150 m - 15.68 USD
Net price for quantities from 750 m - 14.47 USDGross price for quantities from 750 m - 14.47 USD
Net price for quantities from 2250 m - 12.73 USDGross price for quantities from 2250 m - 12.73 USD
Amount (Multiplicity: 150)
Minimum order quantity: 150.
Multiplicity: 150.