+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

TEA3718SFP

IC: driver; stepper motor controller; SO20; 1.5A; Ch: 2; 10÷50V

Manufacturer: STMicroelectronics

Manufacturer part number:
TEA3718SFP
TME Symbol:
TEA3718SFP

Specification

Manufacturer
STMicroelectronics
Type of integrated circuit
driver
Kind of integrated circuit
stepper motor controller
Case
SO20
Output current
1.5A
Number of channels
2
Mounting
SMD
Operating temperature
0...70°C
Application
universal
Kind of package
tube
Supply voltage
  • 10...50V
Gross weight2.2875 g
Certificates
See other products in this category: Motor and PWM drivers STMicroelectronics,
*
TEA3718SFP
0 in TME stock
No. of pieces (Multiplicity: 40)
Product for special order