+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

TEC-30-32-127

Module: Peltier; 15.4V; 3.9A; 30x30x3.2mm; 33.4W; 24AWG; Len: 150mm


Manufacturer: Wakefield Thermal

Manufacturer part number:
TEC-30-32-127
TME Symbol:
TEC-30-32-127

Specification

Manufacturer
Wakefield Thermal
Type of semiconductor module
Peltier
Max. operating voltage
15.4V
Max. operating current
3.9A
Body dimensions
30x30x3.2mm
Max. heat pump capacity
33.4W
Wire size
24AWG
Cable length
0.15m
Max. temperature difference
69°C
Resistance
3.37Ω
Operating temperature
max. 90°C
Gross weight10.7 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Peltier modules Wakefield Thermal,
*
TEC-30-32-127
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 23.25 USDGross price for quantities from 1 pcs - 23.25 USD
Net price for quantities from 5 pcs - 21.95 USDGross price for quantities from 5 pcs - 21.95 USD
Net price for quantities from 10 pcs - 21.18 USDGross price for quantities from 10 pcs - 21.18 USD
Net price for quantities from 25 pcs - 20.29 USDGross price for quantities from 25 pcs - 20.29 USD