+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | TRACO POWER | |
Type of converter | DC/DC | |
Power | 2W | |
Input voltage | 18...36V DC | |
Output voltage | 15V DC | |
Output voltage 2 | -15V DC | |
Output current | 37mA | |
Output current 2 | 67mA | |
Case | SIP8 | |
Mounting | THT | |
Manufacturer series | TEC 2 | |
Body dimensions | 21.8x11.2x9.1mm | |
Efficiency | 86% | |
Operating temperature | -40...95°C | |
Switching frequency | 100kHz | |
Protection | short circuit protection SCP | |
Insulation voltage | 1.6kV | |
Number of outputs | 2 |