+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | TRACO POWER | |
Type of converter | DC/DC | |
Power | 2W | |
Input voltage | 18...75V DC | |
Output voltage | 3.3V DC | |
Output current | 0.5A | |
Case | SIP8 | |
Mounting | THT | |
Manufacturer series | TEC 2WI | |
Body dimensions | 21.8x11.2x9.1mm | |
Efficiency | 74% | |
Operating temperature | -40...90°C | |
Switching frequency | 100kHz | |
Protection | short circuit protection SCP | |
Insulation voltage | 1.6kV | |
Number of outputs | 1 |