+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

TEC 2-4813WI

Converter: DC/DC; 2W; Uin: 18÷75VDC; Uout: 15VDC; Iout: 134mA; SIP8


Manufacturer: TRACO POWER

Manufacturer part number:
TEC 2-4813WI
TME Symbol:
TEC2-4813WI

Specification

Manufacturer
TRACO POWER
Type of converter
DC/DC
Power
2W
Input voltage
18...75V DC
Output voltage
15V DC
Output current
134mA
Case
SIP8
Mounting
THT
Manufacturer series
TEC 2WI
Body dimensions
21.8x11.2x9.1mm
Efficiency
81%
Operating temperature
-40...90°C
Switching frequency
100kHz
Protection
short circuit protection SCP
Insulation voltage
1.6kV
Number of outputs
1
Dimensions
Gross weight4.5 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: DC/DC Converters TRACO POWER,
See other products from this series.:
*
TEC 2-4813WI
0 in TME stock
Net price for quantities from 1 pcs - 10.56 USDGross price for quantities from 1 pcs - 10.56 USD
Net price for quantities from 5 pcs - 10.07 USDGross price for quantities from 5 pcs - 10.07 USD
Net price for quantities from 25 pcs - 9.72 USDGross price for quantities from 25 pcs - 9.72 USD
Net price for quantities from 100 pcs - 9.44 USDGross price for quantities from 100 pcs - 9.44 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.