+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

TEC 6-2412UI

Converter: DC/DC; 6W; Uin: 9÷75VDC; Uout: 12VDC; Iout: 500mA; SIP8


Manufacturer: TRACO POWER

Manufacturer part number:
TEC 6-2412UI
TME Symbol:
TEC6-2412UI

Specification

Manufacturer
TRACO POWER
Type of converter
DC/DC
Power
6W
Input voltage
9...75V DC
Output voltage
12V DC
Output current
0.5A
Case
SIP8
Mounting
THT
Manufacturer series
TEC 6UI
Body dimensions
22.3x10x11.3mm
Efficiency
83%
Operating temperature
-40...80°C
Switching frequency
560kHz
Protection
short circuit protection SCP
Insulation voltage
1.6kV DC
Number of outputs
1
Dimensions
Gross weight4.68 g

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

WATCH VIDEO

See other products in this category: DC/DC Converters TRACO POWER,
See other products from this series.:
*
TEC 6-2412UI
6 in TME stock
Net price for quantities from 1 pcs - 15.21 USDGross price for quantities from 1 pcs - 15.21 USD
Net price for quantities from 10 pcs - 14.31 USDGross price for quantities from 10 pcs - 14.31 USD
Net price for quantities from 100 pcs - 12.41 USDGross price for quantities from 100 pcs - 12.41 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerTube = 10 pcs