+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | HELU | |
Type of wire | assembly | |
Manufacturer series | HELUFLON® FEP-6Y | |
Cable structure | 1x0.14mm2 | |
Core structure | stranded | |
Kind of core | Cu, tinned | |
Number of cores | 1 | |
Core section | 0.14mm2 | |
Wire insulation material | FEP | |
Insulation colour | transparent | |
Operating temperature | -100...205°C | |
Rated voltage | 0.6kV | |
Resistance to | ozone, to weather conditions | |
Cable external diameter | 1mm | |
Shield structure | unshielded | |
CPR standard | no classification | |
Flexibility class | 5 | |
Kind of material | no flame propagation |