+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

25581

Wire; HELUFLON® FEP-6Y; 1x4mm2; stranded; Cu; FEP; black; 600V


Manufacturer: HELU

Manufacturer part number:
25581
TME Symbol:
TEFLON4.00-BK

Specification

Manufacturer
HELU
Type of wire
assembly
Manufacturer series
HELUFLON® FEP-6Y
Cable structure
1x4mm2
Core structure
stranded
Kind of core
Cu, silver plated, tinned
Number of cores
1
Core section
4mm2
Wire insulation material
FEP
Insulation colour
black
Operating temperature
-100...205°C
Rated voltage
0.6kV
Resistance to
to weather conditions
Cable external diameter
3.2mm
Shield structure
unshielded
CPR standard
no classification
Flexibility class
5
Kind of material
no flame propagation
Gross weight40.938 g
Certificates
EAN code4060892238284

WATCH VIDEO

See other products in this category: Heat resistant cables HELU,
See other products from this series.:
*
25581
112 in TME stock
Net price for quantities from 1 m - 5.08 USDGross price for quantities from 1 m - 5.08 USD
Net price for quantities from 10 m - 4.47 USDGross price for quantities from 10 m - 4.47 USD
Net price for quantities from 25 m - 3.86 USDGross price for quantities from 25 m - 3.86 USD
Net price for quantities from 50 m - 3.48 USDGross price for quantities from 50 m - 3.48 USD
Net price for quantities from 100 m - 3.03 USDGross price for quantities from 100 m - 3.03 USD
Amount (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerReel = 100 m