+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

TEFZEL24AWG-R

Wire; 24AWG; wire; Cu; ETFE; red; 375V; 100m; 1x24AWG; Tefzel

Manufacturer: OK International

Manufacturer part number: -
TME Symbol:
TEFZEL24AWG-R

Specification

Manufacturer
OK International
Type of wire
assembly
Core diameter
24AWG
Core structure
wire
Kind of core
Cu, silver plated
Number of cores
1
Wire insulation material
ETFE
Insulation colour
red
Rated voltage
375V
Package contents
100m
Cable external diameter
0.81mm
Cable structure
1x24AWG
Trade name
Tefzel
Cable application
for wrapped connections
Operating temperature
-30...150°C
Gross weight268.5 g
Certificates
See other products in this category: Single Core Cable - Solid OK International
*
TEFZEL24AWG-R
Product withdrawn from the offer
Use the specification table below to search for similar products