+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | TEKO | |
Type of enclosure | for computer | |
Body colour | semi-transparent | |
Application - series/manufacturer | Google Coral dev board | |
Enclosure material | ABS, polycarbonate | |
Dimension X | 73.7mm | |
Dimension Y | 100.8mm | |
Dimension Z | 29.2mm |