+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

TEK-CORAL.9

Enclosure: for computer; black; Google Coral dev board; X: 73.7mm


Manufacturer: TEKO

Manufacturer part number:
TEK-CORAL.9
TME Symbol:
TEK-CORAL.9

Specification

Manufacturer
TEKO
Type of enclosure
for computer
Body colour
black
Application - series/manufacturer
Google Coral dev board
Enclosure material
ABS, polycarbonate
Dimension X
73.7mm
Dimension Y
100.8mm
Dimension Z
29.2mm
Gross weight50 g
Certificates
See other products in this category: Enclosure for Embedded Systems TEKO,
*
TEK-CORAL.9
1 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Product available till the stock lasts
Net price for quantities from 1 pcs - 9.25 USDGross price for quantities from 1 pcs - 9.25 USD
Net price for quantities from 10 pcs - 8.36 USDGross price for quantities from 10 pcs - 8.36 USD
Net price for quantities from 50 pcs - 7.43 USDGross price for quantities from 50 pcs - 7.43 USD