+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | TEKO | |
Type of enclosure | desktop | |
Manufacturer series | TEKAL 3 SLOPE | |
Dimension X | 211mm | |
Dimension Y | 121mm | |
Dimension Z | 44mm | |
Enclosure material | aluminium | |
Body colour | black | |
Version | PCB is fastened in guides |