+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

TEKAL 12-E.29

Enclosure: multipurpose; with fixing lugs,with panel; TEKAL


Manufacturer: TEKO

Manufacturer part number:
TEKAL 12-E.29
TME Symbol:
TEKAL12-E.29

Specification

Manufacturer
TEKO
Type of enclosure
multipurpose
Version
with fixing lugs, with panel
Manufacturer series
TEKAL
Dimension X
60mm
Dimension Y
100mm
Dimension Z
31mm
Enclosure material
aluminium
Body colour
black
Panel material
ABS
Dimensions
Gross weight96.2 g
Certificates
See other products in this category: Enclosures with Panel TEKO,
See other products from this series.:
*
TEKAL 12-E.29
9 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 13.96 USDGross price for quantities from 1 pcs - 13.96 USD
Net price for quantities from 10 pcs - 12.81 USDGross price for quantities from 10 pcs - 12.81 USD
Net price for quantities from 50 pcs - 11.19 USDGross price for quantities from 50 pcs - 11.19 USD