+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

TEKAL 23.30

Enclosure: multipurpose; with panel; TEKAL; X: 85mm; Y: 160mm; grey


Manufacturer: TEKO

Manufacturer part number:
TEKAL 23.30
TME Symbol:
TEKAL23.30

Specification

Manufacturer
TEKO
Type of enclosure
multipurpose
Version
with panel
Manufacturer series
TEKAL
Dimension X
85mm
Dimension Y
160mm
Dimension Z
37mm
Enclosure material
aluminium
Body colour
grey
Panel material
ABS
Dimensions
Gross weight195.7 g
Certificates
See other products in this category: Enclosures with Panel TEKO,
See other products from this series.:
*
TEKAL 23.30
0 in TME stock
Net price for quantities from 1 pcs - 15.41 USDGross price for quantities from 1 pcs - 15.41 USD
Net price for quantities from 5 pcs - 14.20 USDGross price for quantities from 5 pcs - 14.20 USD
Net price for quantities from 15 pcs - 12.49 USDGross price for quantities from 15 pcs - 12.49 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.