+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

TEKAM 31.9

Enclosure: multipurpose; TEKAM; X: 106mm; Y: 110mm; Z: 45mm; black


Manufacturer: TEKO

Manufacturer part number:
TEKAM 31.9
TME Symbol:
TEKAM31.9

Specification

Manufacturer
TEKO
Type of enclosure
multipurpose
Manufacturer series
TEKAM
Dimension X
106mm
Dimension Y
110mm
Dimension Z
45mm
Enclosure material
aluminium
Body colour
black
Panel colour
black
Panel material
zinc and aluminium alloy
Dimensions
Gross weight294 g
Certificates
See other products in this category: Enclosures with Panel TEKO,
See other products from this series.:
*
TEKAM 31.9
0 in TME stock
Net price for quantities from 1 pcs - 28.91 USDGross price for quantities from 1 pcs - 28.91 USD
Net price for quantities from 10 pcs - 26.64 USDGross price for quantities from 10 pcs - 26.64 USD
Net price for quantities from 50 pcs - 23.42 USDGross price for quantities from 50 pcs - 23.42 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.