+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
We would like to inform that on 06.09.2026 at 08:00 AM - 11:00 AM (CEST) some problems with access to the website and online orders may occur. We apologize for any inconvenience.
Manufacturer | VISHAY | |
Type of photoelement | phototransistor | |
Mounting | THT | |
Wavelength of peak sensitivity | 920nm | |
Collector-emitter voltage | 70V | |
Viewing angle | 37° | |
LED lens | black with IR filter | |
Wavelength | 850...980nm |