+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

TEL-0032-500/WH

Wire: telecommunication cable; 4x28AWG; stranded; white; 500m


Manufacturer: BQ CABLE

Manufacturer part number:
TEL-0032-500/WH
TME Symbol:
TEL-0032-500/WH

Specification

Manufacturer
BQ CABLE
Type of wire
telecommunication cable
Cable structure
4x28AWG
Core structure
stranded
Number of cores
4
Core diameter
28AWG
Insulation colour
white
Cable outside dimensions
2.4x4.8mm
Package contents
500m
Operating temperature
-20...60°C
Kind of core
Cu
Wire cross-section shape
flat
Shield structure
unshielded
Gross weight7.0276 kg
Certificates
See other products in this category: Telephone Cables BQ CABLE,
*
TEL-0032-500/WH
16 in TME stock
Net price for quantities from 1 rol - 100.85 USDGross price for quantities from 1 rol - 100.85 USD
Net price for quantities from 2 rol - 89.96 USDGross price for quantities from 2 rol - 89.96 USD
Net price for quantities from 4 rol - 84.37 USDGross price for quantities from 4 rol - 84.37 USD
Net price for quantities from 8 rol - 78.78 USDGross price for quantities from 8 rol - 78.78 USD
No. of rolls (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.