+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

TEL-1007

Adapter; RJ11 socket x2,WT4 plug; angled 90°


Manufacturer: NINIGI

Manufacturer part number:
TEL-1007
TME Symbol:
TEL-1007

Specification

Manufacturer
NINIGI
Type of transition
adapter
Spatial orientation
angled 90°
Cable/adapter structure
  • RJ11 socket x2
  • WT4 plug
Gross weight28.75 g

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: RJ connectors NINIGI,
*
TEL-1007
96 in TME stock
Net price for quantities from 1 pcs - 0.90 USDGross price for quantities from 1 pcs - 0.90 USD
Net price for quantities from 5 pcs - 0.72 USDGross price for quantities from 5 pcs - 0.72 USD
Net price for quantities from 25 pcs - 0.66 USDGross price for quantities from 25 pcs - 0.66 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerBag = 50 pcs