+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

TEL-RJ11-BK/02

Cable: telephone; RJ11 plug,both sides; 2m; black


Manufacturer: BQ CABLE

Manufacturer part number:
TEL-RJ11-BK/02
TME Symbol:
TEL-RJ11-BK/02

Specification

Manufacturer
BQ CABLE
Type of connection cable
telephone
Cable length
2m
Insulation colour
black
Connector pinout layout
6p4c
Application of connection lead
telephone - socket
Cable/adapter structure
  • both sides
  • RJ11 plug
Gross weight31.42 g
See other products in this category: Telephone Cables Assemblies BQ CABLE,
*
TEL-RJ11-BK/02
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 2.
Multiple of: 1.
Net price for quantities from 2 pcs - 1.18 USDGross price for quantities from 2 pcs - 1.18 USD
Net price for quantities from 5 pcs - 1.00 USDGross price for quantities from 5 pcs - 1.00 USD
Net price for quantities from 10 pcs - 0.84 USDGross price for quantities from 10 pcs - 0.84 USD
Net price for quantities from 25 pcs - 0.71 USDGross price for quantities from 25 pcs - 0.71 USD