+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

TEL-RJ11-WH/05

Cable: telephone; RJ11 plug,both sides; 5m; white


Manufacturer: BQ CABLE

Manufacturer part number:
TEL-RJ11-WH/05
TME Symbol:
TEL-RJ11-WH/05

Specification

Manufacturer
BQ CABLE
Type of connection cable
telephone
Cable length
5m
Insulation colour
white
Connector pinout layout
6p4c
Application of connection lead
telephone - socket
Cable/adapter structure
  • both sides
  • RJ11 plug
Gross weight71.7 g
See other products in this category: Telephone Cables Assemblies BQ CABLE,
*
TEL-RJ11-WH/05
33 in TME stock
Net price for quantities from 1 pcs - 2.18 USDGross price for quantities from 1 pcs - 2.18 USD
Net price for quantities from 5 pcs - 1.80 USDGross price for quantities from 5 pcs - 1.80 USD
Net price for quantities from 10 pcs - 1.51 USDGross price for quantities from 10 pcs - 1.51 USD
Net price for quantities from 25 pcs - 1.33 USDGross price for quantities from 25 pcs - 1.33 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.