+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

50321

Cable: telephone; RJ12 plug,both sides; 3m; black


Manufacturer: GOOBAY

Manufacturer part number:
50321
TME Symbol:
TEL-RJ12-BK/03

Specification

Manufacturer
GOOBAY
Type of connection cable
telephone
Cable length
3m
Insulation colour
black
Connector pinout layout
6p6c
Application of connection lead
telephone - socket
Connection cable features
flat cable
Cable/adapter structure
  • both sides
  • RJ12 plug
Gross weight49.23 g
Certificates
See other products in this category: Telephone Cables Assemblies GOOBAY,
*
50321
1024 in TME stock
Net price for quantities from 1 pcs - 1.92 USDGross price for quantities from 1 pcs - 1.92 USD
Net price for quantities from 3 pcs - 1.65 USDGross price for quantities from 3 pcs - 1.65 USD
Net price for quantities from 5 pcs - 1.47 USDGross price for quantities from 5 pcs - 1.47 USD
Net price for quantities from 10 pcs - 1.31 USDGross price for quantities from 10 pcs - 1.31 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerBag = 10 pcsCardboard = 120 pcsCardboard = 240 pcs